0066946 | DOLD

Insulation monitoring relay, 50 kΩ, 85-230 V AC/DC, 1 Form C (NO/NC), 0066946

Order No.: 90P0110
EAN: 4030641669461
MPN:
0066946
UH5892.11PS
0066946 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
881.7662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
881.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
881.7662 €

Insulation monitor, 0066946, DOLD

The 0066946 is a insulation monitor that monitors the ground resistance of isolated DC-voltage systems with nominal voltage up to DC 600 V. The unit detects symmetrical as well as unsymmetrical faults. To indicate the actual ground resistance value the unit has an LED chain and an analogue output. When a fault is detected the relay switches and the red LED Alarm lights up, The device can be used for system with leakage capacities up to 20 uF.

Features

  • Detection of symmetric and asymmetric insulation faults
  • Internal reset and test pushbutton
  • External test and reset pushbutton can be connected
  • LED indicator for auxiliary voltage and alarm
  • LED chain to indicate the current insulation resistance
  • External indicating instrument can be connected
  • Closed circuit operation
  • Preventive fire and system protection
  • Monitoring also with voltage-free mains
Technical specifications
Version 50 kΩ, 85-230 V AC/DC
Contact type 1 Wechsler
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes