0066988 | DOLD
Differential current monitor, 10 mA-3 A, 0-10 s, 1 Form C (NO/NC) pre-warning, 1 Form C (NO/NC) alarm, 24 V (DC), 80 V (AC), 0066988
Order No.: 90P0020
EAN: 4030641669881
MPN:
0066988
RN5883.12/61
Unit Price (€ / pc.)
606.2455 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Residual current monitor, 0066988, DOLD
The 0066988 is a residual current monitor to detect earth faults in grounded voltage systems. The AC/DC sensitive residual current monitor RN 5883 allows an early detection of insulation faults and detects differential currents with AC as well as DC components in grounded voltage systems (type B). The measurement takes place via an external current transformer.
Features
- Manual reset, with alarm and pre-warning
- Adjustable switching delay
- LED indicator for operation, pre-alarm and alarm
- LED-chain indicates fault current
- Broken wire detection
- Preventive fire and system protection
- Universal usage at AC/DC mains
- Protection against manipulation by sealable transparent cover over setting switches
Technical specifications
Version | 10 mA-3 A, 0-10 s | |
Contact type | 1 Wechsler Vorwarnung, 1 Wechsler Alarm | |
Switching Voltage (AC) | 80 V | |
Switching Voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |