0068259 | DOLD

Insulation monitoring relay, 1-100 kΩ, 85-230 V AC/DC, 2x1 Form C (NO/NC), 0068259

Order No.: 90P0108
EAN: 4030641682590
MPN:
0068259
RN5897.12/020/61
0068259 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
661.6876 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
661.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
661.6876 €

Insulation monitor, 0068259, DOLD

The 0068259 provides best and up to date insulation monitoring of modern IT systems in an optimum and state of the art way fulfilling the relevant standards. This device can be used in the most flexible way for AC, DC and AC/DC systems. Mains areas of applications are non-earthed DC charging stations for electric vehicles with mains voltages up to DC 1000 V. The adjustment of the setting values is simple and user friendly done on 2 rotary switches on the front of the device. Via display and LEDs the measured value, device parameters and device status are indicated easy to read.

Features

  • Display for indication of measured value, device parameters and device status
  • Automatic and manual device self-test
  • Alarm storage selectable
  • Protection against manipulation by sealable transparent cover
  • Self-test every full operating hours
  • Preventive fire and system protection
Technical specifications
Ausführung 1-100 kΩ, 85-230 V AC/DC
Kontaktart 2x1 Wechsler
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes