0068412 | DOLD

Standstill monitor, 20-400mV, 0.2-6s, 2 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 0068412

Order No.: 90P0009
EAN: 4030641684129
MPN:
0068412
UG6946.02PS 20-400mV 0,2-6s UH=DC24V
0068412 DOLD Monitoring Relays
Image may differ
Unit Price (€ / pc.)
593.5601 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
593.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
593.5601 €

Standstill monitor, 0068412, DOLD

The 0068412 is a standstill monitor suitable for detects the standstill of 3-phase and 1-phase electric motors independent of the direction of rotation. The standstill monitor measures the induced voltage of the coasting motor. If the induced voltage approaches 0, this means motor standstill for the device and the output relay is activated. With a width of only 22.5 mm, the UG 6946 can be accommodated in the control panel even under tight space conditions allowing easy retrofitting. For the implementation of different operating modes, the standstill monitor also offers the possibility of bridging the standstill monitoring (muting).

Features

  • No external sensors necessary
  • Independent of direction
  • Broken wire detection
  • Adjustable voltage setting
  • LED indicators for standstill, event of line breakage and operation voltage
  • Fast reaction time
  • Easy to retrofit
  • Protection against manipulation by sealable transparent cover over setting switches
  • Without sensor and safe
Technical specifications
Filter Property Value
Version 20-400mV, 0.2-6s
Contact type 2 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 24 V
Connection screw connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes