0068772 | DOLD
Insulation monitoring relay, 1-100 kΩ, 85-230 V AC/DC, 2x1 Form C (NO/NC), 0068772
Order No.: 90P0109
EAN: 4030641687724
MPN:
0068772
RN5897.12/320/61
Unit Price (€ / pc.)
661.6876 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Insulation monitor, 0068772, DOLD
The 0068772 provides best and up to date insulation monitoring of modern IT systems in an optimum and state of the art way fulfilling the relevant standards. This device can be used in the most flexible way for AC, DC and AC/DC systems. Mains areas of applications are non-earthed DC charging stations for electric vehicles with mains voltages up to DC 1000 V. The adjustment of the setting values is simple and user friendly done on 2 rotary switches on the front of the device. Via display and LEDs the measured value, device parameters and device status are indicated easy to read.
Features
- Display for indication of measured value, device parameters and device status
- Automatic and manual device self-test
- Alarm storage selectable
- Protection against manipulation by sealable transparent cover
- Self-test every full operating hours
- Preventive fire and system protection
Technical specifications
Version | 1-100 kΩ, 85-230 V AC/DC | |
Contact type | 2x1 Wechsler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |