0055975 | DOLD
Motor protection relay, 2 Form C (NO/NC), 24 V AC/DC 0055975
Order No.: 90P0083
EAN: 4030641559755
MPN:
0055975
MK9163N.12/100 AC/DC24V
Unit Price (€ / pc.)
112.9191 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Thermistor motor protection relay, 0055975, DOLD
The 0055975 is a thermistor motor protection relay used to protect against thermal overload of motors caused by high switching frequency, havy duty starting, phase failure on one phase, bad cooling, high ambient temperature. Also the temperature monitoring of bearings, transmissions, oil and cooling liquids is possible. Up to six thermistors can be connected via the input.
Features
- De-energized on trip
- Output with 2 changeover contacts
- Reliable temperature monitoring of motors
- Rapid fault location
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzrelais, 2 Wechsler, 24 V AC/DC | |
Rated voltage | 230 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |