0066841 | DOLD

Differential current transformer, for cables 35 mm, (W x H x D) 24 x 67 x 88 mm, 0066841

Order No.: 90P0023
EAN: 4030641668419
MPN:
0066841
ND5015/035/61
0066841 DOLD Power Converter
Image may differ
Unit Price (€ / pc.)
240.3205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.3205 €

Residual current transformer, 0066841, DOLD

The 0066841 is a residual current transformer designed for DIN rail mounting or screw-type mounting. Mounting on the top-hat rail may be done horizontally or vertically.

Technical specifications
Ausführung Differenzstromwandler
Breite 24 mm
Gewicht 90 g
Höhe 67 mm
Kabeldurchmesser 35 mm
Tiefe 88 mm
Logistics
Ursprungsland DE
Zolltarifnummer 90309000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes