0068315 | DOLD
Ballast unit for RN 5897.12/010, RN 5897.12/020, 0068315
Order No.: 90P0181
EAN: 4030641683153
MPN:
0068315
RL5898/61
Unit Price (€ / pc.)
285.0883 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Coupling device, 0068315, DOLD
The 0068315 is a coupling device for RN 5897.12/010 / RN 5897.12/020 with extension of nominal voltage range UN to DC 500 V, AC 400 V.
Technical specifications
Suitable for | RN 5897.12/010, RN 5897.12/020 | |
Accessory Type | Vorschaltgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |