0031885 | DOLD
Emergency stop module, 3 Form A (N/O) + 1 Form B (N/C), 230 VAC, 0031885
Order No.: 90P0072
EAN: 4030641318857
MPN:
0031885
BN5983.53 AC50/60Hz 230V
Unit Price (€ / pc.)
512.4973 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Emergency stop module, 0031885, DOLD
The 0031885 is an emergency stop module for monitoring of safety gates with emergency stop circuits on machine.
Features
- Line fault detection at On pushbutton
- Integrated short-circuit and overvoltage protection
- Removable terminal strips
- Optionally cross fault detection in emergency stop control circuit
Technical specifications
Version | Not-Aus-Modul | |
Contact type | 3 Schließer + 1 Öffner | |
Input voltage AC | 230 VAC | |
Type of Use | Überwachung von Schiebeschutzgittern | |
Assembly | Hutschiene | |
Width | 100 mm | |
Height | 74 mm | |
Depth | 121 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |