0032155 | DOLD

Emergency stop module, 3 Form A (N/O) + 1 Form B (N/C), 24 VDC, 0032155

Order No.: 90P0075
EAN: 4030641321550
MPN:
0032155
BN5983.53 DC24V
0032155 DOLD Safety relays
Image may differ
Unit Price (€ / pc.)
489.2685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
489.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
489.2685 €

Emergency stop module, 0032155, DOLD

The 0032155 is an emergency stop module for monitoring of safety gates with emergency stop circuits on machine.

Features

  • Line fault detection at On pushbutton
  • Integrated short-circuit and overvoltage protection
  • Removable terminal strips
  • Optionally cross fault detection in emergency stop control circuit
Technical specifications
Ausführung Not-Aus-Modul
Breite 100 mm
Eingangsspannungsbereich 24 VDC
Höhe 74 mm
Kontaktart 3 Schließer + 1 Öffner
Montage Hutschiene
Tiefe 121 mm
Nutzung Überwachung von Schiebeschutzgittern
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes