0035299 | DOLD
Tow-hand safety relay, 2 Form A (N/O), 230 VAC, 0035299
Order No.: 90P0192
EAN: 4030641352998
MPN:
0035299
BD5980N.02 AC50/60Hz 230V
Unit Price (€ / pc.)
442.1326 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Two-hand safety relay , 0035299, DOLD
The 0035299 enables and disables a safety circuit in a safe way. It is used to protect people and machines in applications with 2-hand buttons on presses for metal products as well as for other production machinery with dangerous closing movements.
Technical specifications
Version | Zweihand-Sicherheitsrelais | |
Contact type | 2 Schließer | |
Input voltage AC | 230 VAC | |
Type of Use | Schutz von Personen und Maschinen | |
Assembly | Hutschiene | |
Width | 45 mm | |
Height | 74 mm | |
Depth | 121 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |