0040430 | DOLD
Emergency stop module, 3 Form A (N/O) + 1 Form A (N/O) delayed (1-10 s) + 1 Form B (N/C) as signaling contact, 24 VDC/230 VAC, 0040430
Order No.: 90P0178
EAN: 4030641404307
MPN:
0040430
BO5988.47/124 DC24V + AC230V 1-10s
Unit Price (€ / pc.)
640.9221 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop module, 0040430, DOLD
The 0040430 is an emergency stop module for monitoring of safety gates with emergency stop circuits on machine.
Features
- Line fault detection at On pushbutton
- Integrated short-circuit and overvoltage protection
- Removable terminal strips
- Optionally cross fault detection in emergency stop control circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | emergency stop module | |
| Contact type | 3 Form A (N/O) + 1 Form A (N/O) delayed (1-10 s) + 1 Form B (N/C) as signaling contact | |
| Input voltage AC | 24 VDC/230 VAC | |
| Type of Use | protection of persons and machines | |
| Assembly | DIN rail | |
| Width | 100 mm | |
| Height | 74 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |