0040955 | DOLD
Emergency stop module, 2 Form A (N/O), 230 VAC, 0040955
Order No.: 90P0175
EAN: 4030641409555
MPN:
0040955
BD5987.02/001 AC50/60Hz 230V
Unit Price (€ / pc.)
384.5366 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Emergency stop module, 0040955, DOLD
The 0040955 is used to interrupt a safety circuit in a safe way. It can be used to protect people and machines in applications with e-stop buttons and safety gates.
Features
- LED displays for channels 1 and 2
- Overvoltage and short circuit protection
- Safe disconnection of electrical circuits
- Line fault detection at On pushbutton
- Gold-plated contacts to switch small loadsOptionally cross fault detection in emergency stop circuit
Technical specifications
Version | Not-Aus-Modul | |
Contact type | 2 Schließer | |
Input voltage AC | 230 VAC | |
Type of Use | Schutz von Personen und Maschinen | |
Assembly | Hutschiene | |
Width | 45 mm | |
Height | 74 mm | |
Depth | 121 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |