0049446 | DOLD
Emergency stop module with time delay, 2 Form A (N/O) + 1 Form B (N/C) + 3 Form A (N/O) delayed release (1 to 10 s), 24 VDC, 0049446
Order No.: 90P0179
EAN: 4030641494469
MPN:
0049446
BH5928.92 DC24V 1-10S.
Unit Price (€ / pc.)
535.4167 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Emergency stop module, 0049446, DOLD
The 0049446 is an emergency stop module with time delay for monitoring of safety gates with emergency stop circuits on machine.
Features
- Line fault detection on On-button
- Removable terminal strips
- Single and 2-channel operation
Technical specifications
Version | Not-Aus-Modul mit Zeitverzögerung | |
Contact type | 2 Schließer + 1 Öffner + 3 Schließer rückfallverzögert (1 bis 10 s) | |
Input voltage AC | 24 VDC | |
Type of Use | Schutz von Personen und Maschinen | |
Assembly | Hutschiene | |
Width | 45 mm | |
Height | 84 mm | |
Depth | 121 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |