0059135 | DOLD

Emergency stop module, 2 Form A (N/O) with common root, 24 VDC, 0059135

Order No.: 90P0173
EAN: 4030641591359
MPN:
0059135
RK5942.03 DC24V
0059135 DOLD Safety relays
Image may differ
Unit Price (€ / pc.)
169.5988 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
169.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.5988 €

Emergency stop module, 0059135, DOLD

The 0059135 is an emergency stop module for monitoring of safety gates with emergency stop circuits on machine.

Technical specifications
Version Not-Aus-Modul
Contact type 2 Schließer mit gemeinsamer Wurzel
Input voltage AC 24 VDC
Type of Use Schutz von Personen und Maschinen
Assembly Hutschiene
Width 17.5 mm
Height 90 mm
Depth 71 mm
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes