0061918 | DOLD
Emergency stop module, 3 Form A (N/O) + 1 Form B (N/C), 230 VAC, 0061918
Order No.: 90P0186
EAN: 4030641619183
MPN:
0061918
LG5924.48/61 AC50/60HZ 230V
Unit Price (€ / pc.)
232.5498 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Emergency stop module, 0061918, DOLD
The 0061918 is an emergency stop module that can be used to protect people and machines by interrupting a safety circuit in a safe way.
Features
- Short circuit detection between terminal Y1 and common
- LED indicator for channel 1 / 2 and state of operation
Technical specifications
Version | Not-Aus-Modul | |
Contact type | 3 Schließer + 1 Öffner | |
Input voltage AC | 230 VAC | |
Type of Use | Schutz von Personen und Maschinen | |
Assembly | Hutschiene | |
Width | 22.5 mm | |
Height | 90 mm | |
Depth | 121 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |