0063398 | DOLD
Safety relays, 2 Form A (N/O) + 1 Form B (N/C), 24 VAC, 0063398
Order No.: 90P0197
EAN: 4030641633981
MPN:
0063398
BG5933.22/61
Unit Price (€ / pc.)
338.7811 € *
Standard delivery time from the manufacturer is: 2 Weeks
Two-hand safety relay , 0063398, DOLD
The 0063398 enables and disables a safety circuit in a safe way. It is used to protect people and machines in applications with 2-hand buttons on presses for metal products as well as for other production machinery with dangerous closing movements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety relays | |
| Contact type | 2 Form A (N/O) + 1 Form B (N/C) | |
| Input voltage AC | 24 VAC | |
| Type of Use | protection of persons and machines | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 84 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |