0046450 | DOLD

Soft starter, 3 phase, 3 kW, 460 V (AC), 0046450

Order No.: 90P0116
EAN: 4030641464509
MPN:
0046450
BA9026
0046450 DOLD Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
515.7103 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
515.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
515.7103 €

Softstarter, 0046450, DOLD

The 0046450 is a electronic device designed to enable 1-phase or 3-phase induction motors to start smoothly. This product lowly ramps up the current on three phases, therefore allowing the motor torque to build up slowly. This reduces the mechanical stress or the machine and prevents damage to conveyed material. When the motor is up to full speed the semiconductors in this product is bridged to prevent internal power losses and heat build up to addition and allows a softstop function prolonging the stop time of the motor preventing high counter torques from abruptly stopping the motor.

Features

  • Softstart and softstop function
  • Adjustable ramp time, starting torque and deceleration time
  • Wide motor voltage range
  • Galvanic separation of control input
  • Galvanic separation of auxiliary power supply
  • Integrated overtemperature monitoring

Applications

  • Motor with gear, belt or chain drive
  • Fans, pumps, conveyor systems, compressors
  • Packaging machines, door-drives
  • Start current limiting on 3-phase motor
Technical specifications
Number of phases 3
Version Sanftanlaufgerät
Power 3 kW
max. operating temperature 55 °C
min. operating temperature 0 °C
Rated voltage (AC) 460 V
Degree of protection (IP) IP20/IP40
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes