0046619 | DOLD

Soft starter, 2 phase, 5.5 kW, 400 V (AC), 0046619

Order No.: 90P0117
EAN: 4030641466190
MPN:
0046619
IR9027
0046619 DOLD Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
363.9258 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
363.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
363.9258 €

Softstarter, 0046619, DOLD

The 0046619 is a softstarter designed to enable 1-phase or 3-phase induction motors to start smoothly. This product slowly ramps up the current on two phases, therefore allowing the motor torque to build up slowly. This reduces the mechanical stress on the machine, prevents damage to conveyed material and limits the start current. When the motor is up to full speed the semiconductors in this is bridged to prevent internal power losses and heat build up.

Features

  • Increases the life of squirrel cage motors and mechanical drives
  • Easily fitted to existing installations
  • Semiconductors are brigded after softstart
  • Adjustable ramp time and starting torque
  • LED indication

Applications

  • Motor with gear, belt or chain drive
  • Fans, pumps, compressors, conveyor systems
  • Door drives, packaging machines
Technical specifications
Number of phases 2
Version Sanftanlaufgerät
Power 5.5 kW
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (AC) 400 V
Degree of protection (IP) IP20/IP40
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes