0050957 | DOLD

Soft starter, 11 kW, 25 A, 480 V (AC), 0050957

Order No.: 90P0091
EAN: 4030641509576
MPN:
0050957
BL9025 3AC200-480V 50/60Hz 11,0kW
0050957 DOLD Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
568.1655 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
568.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
568.1655 €

Softstarter, 0050957, DOLD

The 0050957 is a softstarter designed to enable 1-phase or 3-phase induction motors to start smoothly. This product slowly ramps up the current on two phases, therefore allowing the motor torque to build up slowly. This reduces the mechanical stress on the machine, prevents damage to conveyed material and limits the start current. When the motor is up to full speed the semiconductors in this is bridged to prevent internal power losses and heat build up.

Features

  • Softstart and softstop function
  • Acceleration and deceleration time resp. starting and switch-off torque are separately adjustable
  • Wide input voltage range of the power semiconductors
  • Integrated overtemperature monitoring
  • LED indication

Applications

  • Motor with gear, belt or chain drive
  • Fans, pumps, conveyor systems, compressors
  • Packaging machines, door-drives
  • Start current limiting on 3-phase motors
Technical specifications
Version Sanftanlaufgerät
Power 11 kW
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 480 V
Rated current 25 A
Degree of protection (IP) IP20/IP40
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes