0061337 | DOLD
Motor brake unit, 3 phase, 32 A, 400 V (AC), 0061337
Order No.: 90P0014
EAN: 4030641613372
MPN:
0061337
BA9034N
Unit Price (€ / pc.)
352.3471 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Motor brake relay, 0061337, DOLD
The 0061337 is a motor brake relay with automatic standstill detection for all single and 3-phase asynchronous motors. It has a higher safety level and more economic by short stopping cycle.
Features
- Controlled by microcontroller
- Easily fitted to existing installations
- Wear free and maintenance free
- Integrated braking contactor
- Adjustable braking current (controlled current)
- Cost saving
- Compact design
Applications
- Saws
- Centrifuges
- Woodworking machines
- Textile machines
- Conveyors
Technical specifications
Number of phases | 3 | |
Version | Motorbremsgerät | |
max. operating temperature | 45 °C | |
min. operating temperature | 0 °C | |
Rated voltage (AC) | 400 V | |
Rated current | 32 A | |
Degree of protection (IP) | IP20/IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |