0067032 | DOLD
Soft starter, 4 kW, 9 A, 480 V (AC), 0067032
Order No.: 90P0085
EAN: 4030641670320
MPN:
0067032
UG9019.11/110/61 3AC200-480V 9A 1-10s UH=DC24V
Unit Price (€ / pc.)
289.9554 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Softstarter, 0067032, DOLD
The 0067032 is a softstart-softstop unit that provides smooth starting and stopping of 3-phase asynchronous motors. 2 phases are controlled by power semiconductors in a way that the current can rise continuously. This provides also a continuous rising motor torque. This eliminates mechanical shock while starting. After successful starting the power semiconductors are bridged with internal relay contacts. This reduces internal power dissipation. The softstop function prolongs the stop time of the motor in order to avoid a sudden stop.
Features
- Reset button on front
- 3 LEDs for status indication
- Connection facility for external reset button
- Relay indicator output for operation
- Galvanic separation between control circuit and power circuit
Applications
- Simple and time-saving commissioning as well as user-friendly operation through setting via potentiometers
- Hybrid relay combines benefits of relay technology with non-wearing semiconductor technologye
Technical specifications
Version | Sanftanlaufgerät | |
Power | 4 kW | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Rated voltage (AC) | 480 V | |
Rated current | 9 A | |
Degree of protection (IP) | IP20/IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |