0067522 | DOLD

Motor starter, 1 phase, 7 A, 230 V (AC), 0067522

Order No.: 90P0166
EAN: 4030641675226
MPN:
0067522
UG9411PM
0067522 DOLD Soft Starters, Braking Devices
Image may differ
Unit Price (€ / pc.)
352.8231 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
352.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.8231 €

Smart motorstarter, 0067522, DOLD

The 0067522 is a smart motorstarter used for softstart, softstop, reversing and protecting 1 phase asynchronous motors. By measuring the line current a thermal model is used to calculate the motor temperature, and in the case of overtemperature the motor is disconnected. In addition also a thermo switch can be used. The reversing is done via relays. The relays are switched without current flow, this provides long service life.

Features

  • Modbus RTU-interface
  • Galvanic separation between control circuit and power circuit
  • Widely used measuring and automation protocol
  • Simple and time-saving commissioning as well as user-friendly
  • Operation through parameterization via modbus
  • Pluggable clamps
  • TWIN- connection terminals to loop auxiliary supply and Bus
Technical specifications
Number of phases 1
Version Motorstarter
max. operating temperature 65 °C
min. operating temperature 0 °C
Rated voltage (AC) 230 V
Rated current 7 A
Degree of protection (IP) IP20/IP40
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes