0024457 | DOLD

Time relay, 0.2 s to 60 h, delayed switch-on, 2 Form A (N/O) + 2 Form B (N/C), 230 VAC, 0024457

Order No.: 90P0177
EAN: 4030641244576
MPN:
0024457
EF7616.24 AC50/60Hz 230V 0,2s-60h
0024457 DOLD Time Relays
Image may differ
Unit Price (€ / pc.)
340.0901 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
340.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
340.0901 €

Timer, 0024457, DOLD

The 0024457 is a timer, On-delay with 6 switchable time ranges, adjustable on front side for time dependent controls.

Features

  • Time lapse display
  • Switching position display
Technical specifications
Function einschaltverzögert
Contact type 2 Schließer + 2 Öffner
Voltage 230 VAC
Time display 0,2 s bis 60 h
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes