0024820 | DOLD
Time relay, 0.15 to 1000 s, delayed switch-on, 2 Form A (N/O) + 2 Form B (N/C), 230 VAC, 0024820
Order No.: 90P0104
EAN: 4030641248208
MPN:
0024820
EF7616.24
Unit Price (€ / pc.)
337.3293 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Timer, 0024820, DOLD
The 0024820 is a timer, On-delay with 6 switchable time ranges, adjustable on front side for time dependent controls.
Features
- Time lapse display
- Switching position display
Technical specifications
Function | einschaltverzögert | |
Contact type | 2 Schließer + 2 Öffner | |
Voltage | 230 VAC | |
Time display | 0,15 bis 1000 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |