0025779 | DOLD

Time relay, 0.2 s to 60 h, delayed switch-off, 2 Form A (N/O) + 2 Form B (N/C), 230 VAC, 0025779

Order No.: 90P0105
EAN: 4030641257798
MPN:
0025779
EF7666.24
0025779 DOLD Time Relays
Image may differ
Unit Price (€ / pc.)
345.933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
345.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
345.933 €

Timer, 0025779, DOLD

The 0025779 is a timer, On-delay with 6 time ranges on one unit, adjustable at front side for time dependent controls.

Features

  • Time lapse display
  • Switching position display
  • Delay up to 60 h
Technical specifications
Funktion ausschaltverzögert
Kontaktart 2 Schließer + 2 Öffner
Spannung 230 VAC
Zeitanzeige 0,2 s bis 60 h
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes