0026814 | DOLD

Time relay, 0.15 to 1000 s, delayed switch-off, 1 Form C (NO/NC), 230 VAC, 0026814

Order No.: 90P0106
EAN: 4030641268145
MPN:
0026814
EF7666.24
0026814 DOLD Time Relays
Image may differ
Unit Price (€ / pc.)
331.3436 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
331.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
331.3436 €

Timer, 0026814, DOLD

The 0026814 is a timer, On-delay with 6 time ranges on one unit, adjustable at front side for time dependent controls.

Features

  • Time lapse display
  • Switching position display
  • Delay up to 60 h
Technical specifications
Function ausschaltverzögert
Contact type 1 Wechsler
Voltage 230 VAC
Time display 0,15 bis 1000 s
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes