0052646 | DOLD
Time relay, 0.5 to 10 s, delayed switch-on, 1 Form C (NO/NC), 24 V AC/DC, 0052646
Order No.: 90P0089
EAN: 4030641526467
MPN:
0052646
BC7930N.81 AC/DC24V + AC230V 0,5-10S.
Unit Price (€ / pc.)
77.6475 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Timer, 0052646, DOLD
The 0052646 is a timer, On-delay with 6 time ranges on one unit, adjustable at front side for time dependent controls.
Technical specifications
Function | einschaltverzögert | |
Contact type | 1 Wechsler | |
Voltage | 24 V AC/DC | |
Time display | 0,5 bis 10 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |