0052663 | DOLD

Wiping relay, 0.5 to 10 s, on-wiping, 1 Form C (NO/NC), 24 VDC, 0052663

Order No.: 90P0187
EAN: 4030641526634
MPN:
0052663
BC7931N.71 AC/DC24V + AC230V 0,5-10S.
0052663 DOLD Time Relays
Image may differ
Unit Price (€ / pc.)
79.8966 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
79.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.8966 €

Fleeting action relay, 0052663, DOLD

The 0052663 is a fleeting action relay with LED indicator for contact position and time-dependent controllers.

Features

  • Repeat time adjustable to 100 s
  • Dual voltage supply
  • 1 changeover contact
Technical specifications
Function einschaltwischend
Contact type 1 Wechsler
Voltage 24 VDC
Time display 0,5 bis 10 s
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes