0052778 | DOLD

Multifunction relay, 0.05 s to 300 h, 8 functions, 1 Form C (NO/NC), 24-240 V AC/DC, 0052778

Order No.: 90P0027
EAN: 4030641527785
MPN:
0052778
BC7935N.81 AC/DC24-240V 0,05S-300H.
0052778 DOLD Time Relays
Image may differ
Unit Price (€ / pc.)
149.7972 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
149.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.7972 €

Multifunction relay, 0052778, DOLD

The 0052778 is a multifunction relay used to control time-dependent functions. One of 8 functions can be selected by means of a rotary switch. The device is characterised by its large, continuously adjustable time range.

Features

  • 1 changeover contact
  • LED indicators for voltage supply and contact position, flashing function during elapse of time
Technical specifications
Function 8 Funktionen
Contact type 1 Wechsler
Voltage 24-240 V AC/DC
Time display 0,05 s bis 300 h
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes