0052903 | DOLD
Time relay, 0.5 to 10 s, delayed switch-off, 1 Form C (NO/NC), 24 V AC/DC, 3 A/230 VAC, 0052903
Order No.: 90P0129
EAN: 4030641529031
MPN:
0052903
BC7933N.81
Unit Price (€ / pc.)
90.3091 € *
Standard delivery time from the manufacturer is: 2 Weeks
Timer, 0052903, DOLD
The 0052903 is a timer, OFF-delay with control signal and auxiliary voltage for time dependent control circuits.
Features
- Control input operated with nominal voltage
- No voltage free contact necessary
- LED indicator for status of contact
- 1 changeover contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 to 10 s | |
| Function | delayed switch-off | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24 V AC/DC | |
| Breaking capacity | 3 A/230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |