0052909 | DOLD
Time relay, 5 to 100 s, delayed switch-off, 1 Form C (NO/NC), 24 V AC/DC, 0052909
Order No.: 90P0131
EAN: 4030641529093
MPN:
0052909
BC7933N.81
Unit Price (€ / pc.)
90.3091 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Timer, 0052909, DOLD
The 0052909 is a timer, OFF-delay with control signal and auxiliary voltage for time dependent control circuits.
Features
- Control input operated with nominal voltage
- No voltage free contact necessary
- LED indicator for status of contact
- 1 changeover contact
Technical specifications
Function | ausschaltverzögert | |
Contact type | 1 Wechsler | |
Voltage | 24 V AC/DC | |
Time display | 5 bis 100 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |