0054359 | DOLD

Multifunction relay, 0.02 to 300 h, 8 functions, 1 Form C (NO/NC), 12-240 V AC/DC, 0054359

Order No.: 90P0097
EAN: 4030641543594
MPN:
0054359
IK7817N.81/200 AC/DC12-240V 0,02s-300h
0054359 DOLD Time Relays
Image may differ
Unit Price (€ / pc.)
171.2886 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
171.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.2886 €

Multifunction relay, 0054359, DOLD

The 0054359 is a multifunction relay with time dependent controls for industrial and railway applications.

Features

  • Adjustment aid for quick setting of long time values
  • Suitable for 2-wire proximity sensor control
  • LED indicators for operation, contact position and time delay
Technical specifications
Function 8 Funktionen
Contact type 1 Wechsler
Voltage 12-240 V AC/DC
Time display 0,02 bis 300 h
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes