0057068 | DOLD
Fan overrun timer, 0.5 to 10 min, delayed switch-off, 1 Form A (N/O), 230 VAC, 0057068
Order No.: 90P0121
EAN: 4030641570682
MPN:
0057068
IK8810.41/005
Unit Price (€ / pc.)
97.8537 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Staircase lighting time switch, 0057068, DOLD
The 0057068 is a staircase lighting time switch that has an adjustable running time and can be switched to continuous lightning by means of a slide switch.
Features
- Can be retriggered
- With pre-warning shortly before end of time
- Switch for continuous light on unit
- Energy saving
- Increase of the service life of the lamps
Applications
- Control of fans
Technical specifications
Function | ausschaltverzögert | |
Contact type | 1 Schließer | |
Voltage | 230 VAC | |
Time display | 0,5 bis 10 min |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |