0065425 | DOLD
Multifunction relay, 300 s, 11 functions, 2 Form A (N/O), 24 VDC, 3 A/230 VAC, 0065425
Order No.: 90P0180
EAN: 4030641654252
MPN:
0065425
UG6961.02PS/100/61 DC24V 300s
Unit Price (€ / pc.)
386.4049 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Multifunctional safety timer, 0065425, DOLD
The 0065425 is a multifunction safety timer that provides protection of men and machines by enabling and disabling a safety circuit. This is done by the adjusted time delay function. Simply select 1 out of 5 delay functions with a rotary switch – ready. The adjusted time is safe over the complete setting range.
Features
- Line fault detection on On-button
- Forcibly guided output contacts
- Instantaneous contact and safety delayed contacts
- Protection against manipulation by sealable transparent cover
- LED indicator for operation, safety function, time delay and failure
Technical specifications
Time display | 300 s | |
Function | 11 Funktionen | |
Contact type | 2 Schließer | |
Voltage | 24 VDC | |
Breaking capacity | 3 A/230 VAC | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |