5020-0882 | Dostmann electronic
Dostmann electronic flow meter, 5020-0882
Order No.: 21K8525
EAN: 4099891463564
MPN:
5020-0882
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Vane anemometers, type DOSTMANN VA 882.
Measuring range: 0.4 to 15 m/s. Resolution: 0.1 m/s. Tolerance: ±3.5 % +0.20 m/s of the final value. Selectable measuring units: m/s, F/pm, Km/h, Mph, knots. Max-Hold-Avg display, Auto-off, operation with 1 x 9 V block battery. Operating hours: approx. 100 h. Low-battery display. Dimensions: 165 x 54 x 34 mm. Weight: 82 g.
Type: VA 882, vane anemometer
Technical specifications
Resolution | 1 ppm | |
Accuracy | ±3,5 % | |
max. operating temperature | 50 °C | |
measurement range | 0,4 bis 15 m/s | |
min. operating temperature | 0 °C | |
Product type | Strömungsmessgerät | |
Relative Humidity Range | 80 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |