5020-0890 | Dostmann electronic
Dostmann electronic differential pressure meter, 5020-0890
Differential pressure meters, type Dostmann DD890.
With USB port, large 2-row display, backlit, MIN-MAX function, mean value calculation for variable periods, zero calibration, for checking connection pressures (natural gas line), burner pressures, liquid gas tanks, air/gas ratio on gas heating systems. Measuring tasks for energy supply, or high-pressure gas connections; Measuring range: 0 to +140 mbar. Resolution: 0.01 mbar. Tolerance: ±0.2 %. Pressure display: mbar, bar, psi, kPa, mmHg. Dimensions: 210 x 75 x 50 mm. Weight: 650 g. Supplied with AC adapter, software and battery.
Type: 5020/–0890, differential pressure meter
| Filter | Property | Value |
|---|---|---|
| Product type | differential pressure meter | |
| Version | with PC interface | |
| Resolution | 0.01 mbar | |
| measurement range | -200 to 200 mbar | |
| Accuracy | ±0.2 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90262080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |