5040-0383 | Dostmann electronic
Dostmann electronic gas leakage detector, 5040-0383
Order No.: 22K1286
EAN: 4099891465490
MPN:
5040-0383
Unit Price (€ / pc.)
151.13 € *
Standard delivery time from the manufacturer is: 1 Week
5040-0383, gas leakage detector GD 383
display of the gas concentration by means of 7 color LEDs, high-speed response, variable alarm sound pressure. Sensibility: 5.0 ppm. Detectable gases: liquid gas, propane, natural gas, heating oil. Dimensions: 173 x 66 x 56 mm. Weight: 400 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gas leakage detector | |
| Version | with LED display | |
| measurement range | 5 ppm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C | |
| Relative Humidity Range | 80 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |