5005-0100 | Dostmann electronic

Data loggers, Temperature, IP 65, 60000, 5005-0100

Order No.: 21K7600
EAN: 4099891474812
MPN:
5005-0100
5005-0100 Dostmann electronic Data Loggers
Image may differ
Unit Price (€ / pc.)
111.86 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.86 €

Data loggers for temperature and humidity, type DOSTMANN LOG100.

Ideal device for monitoring measured values for transport (to HACCP), storage, and quality in the laboratory, power plants and other production sites. 7-segment LCD with Actual, /MIN/MAX, and MAX-MIN-AVG indication. External thermal probe connection, battery status indication, visual and acoustic Hi-Lo alarm, memory for 60,000 measured values with 3 measured variables; Internal temperature measuring range: –30 to +70 °C, resolution 0.1 °C, tolerance ±0.5 –20 to 50 °C. External temperature measuring range: –50 to +125 °C, resolution 0.1 °C, tolerance ±0.5 °C 0 to 40 °C. Adjustable measuring interval: 1.0 s to 24 h, tolerance: ±0.5 °C. Dimensions: 88 x 55 x 20 mm. Weight: 95 g. Power supply: 1 x CR2032 3 V lithium battery.

Temperature loggers, type 5005-.

Water-proof (IP65). Set incl. software and USB cable.

Type: 5005-0100, temperature logger

Technical specifications
Logging Function Temperatur
Number of measured values 60000
Recording interval 1s bis 24h
Interfaces USB
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes