5005-0170 | Dostmann electronic
USB data loggers, Temperature, IP 65, 60000
USB temperature data loggers, type Dostmann LOG32T.
Automatic output in PDF format, for quality control in laboratories/production/warehouses, ambient conditions in production plants, monitoring of storage and transport conditions to HCCP, monitoring of refrigerators for pharmaceutical; Temperature measuring range: –40 to +70 °C. Resolution: 0.1 °C. Tolerance: ±0.5 °C (-10 to +40 °C), otherwise ±1.0 °C. Memory: 60,000 measured values. Backup interval: 30 s to 24 h, variable. Status and alarm LEDs, with buzzer. Degree of protection: IP65. Dimensions: 100 x 19 x 19 mm. Weight: 70 g. Supplied with wall bracket.
Type: 5005-0170, USB data logger
Logging Function | Temperatur | |
Number of measured values | 60000 | |
Recording interval | 30s bis 24h | |
Interfaces | USB | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 90258040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |