5005-0172 | Dostmann electronic
USB data loggers, Temperature, humidity, 60000, -40 °C
USB temperature and humidity data loggers, type Dostmann LOG32TH.
With automatic output in PDF format. For monitoring quality in the laboratory, in production, or in the warehouse, as well as environmental conditions in production sites, storage and transport conditions to HACCP, environmental conditions in power plants. Can also be used for monitoring refrigerators for storing medicines; Temperature measuring range: –40 to +70 °C. Resolution: 0.1 °C. Tolerance: ±0.5 °C (-10 to +40 °C), otherwise ±1.0 °C. Measuring range relative humidity: 0 to 100 % rH. Resolution: 0.1 % rH. Tolerance: ± 3.0 % rH (40 to 60 %), ±3.5 % rH (20 to 40 % and 60 to 80 %), otherwise ±5.0 % rH. Memory for approx. 60000 measured values. Selectable storage intervals from 30 s to 24 h. Status display with two LEDs. Dimensions: 100 x 19 x 19 mm. Weight: 70 g. Supplied with battery and wall bracket.
Type: 5005-0172, USB data logger
Number of measured values | 60000 | |
Logging Function | Temperatur, Feuchte | |
Interfaces | USB | |
Degree of protection (IP) | IP65 | |
Recording interval | 30s bis 24h |
Country of origin | CN |
Customs tariff number | 90258040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |