5005-0173 | Dostmann electronic
USB data loggers, Temperature, humidity, atmospheric pressure, 60000, -40 °C
USB data loggers for temperature, humidity and pressure, type Dostmann LOG32THP.
With automatic output in PDF format. For monitoring quality in the laboratory, in production, or in the warehouse, as well as environmental conditions power plants. Standard logger for monitoring environmental conditions in calibration laboratories; Temperature measuring range: –40 to +70 °C, resolution 0.1 °C. Tolerance: ±0.5 °C (-10 to +40 °C), otherwise ±1.0 °C. Measuring range relative humidity: 0 to 100 % rH, resolution 0.1 % rH. Measuring range barometric pressure: 300 to 1100 hPa, resolution ±0.1 hPa. Memory: 60,000 measured values. Backup interval: 30 s to 24 h, variable. Status and alarm LEDs, with buzzer. Dimensions: 100 x 19 x 19 mm. Weight: 70 g. Supplied with wall bracket.
Type: 5005-0173, USB data logger
Logging Function | Temperatur, Feuchte, Druck | |
Number of measured values | 60000 | |
Recording interval | 30s bis 24h | |
Interfaces | USB | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 90258040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |