LOG200 TC | Dostmann electronic
PDF-Datenlogger, Display, Temp int./2x ext. Type K
Order No.: 21K7607
EAN: 4099891474843
MPN:
LOG200 TC
5005-0204
Unit Price (€ / pc.)
112.3003 € *
Available: 0 pcs.
Leadtime: 1 Week **
PDF data logger, LOG200 TC, Dostmann electronic
Features
- Memory size: 60,000 data records
- Can be used without software, pre-programmed (5-minute interval, without alarm setting)
- Automatic output as PDF file
- Motion sensor documents vibrations e.g.: change of location or opening of windows and doors
- Storage interval adjustable (2 seconds to 24 hours)
- MAX/MIN values in display (resettable)
- Battery life approx. 2 years
- Status and alarm LEDs
- Wall bracket included
Areas of application
- Quality control in greenhouses (agriculture)
- Monitoring in production plants
- Quality control in the food sector according to HACCP
- Environmental conditions in the power plant
- Monitoring of heating and cooling systems
Technical specifications
Number of measured values | 60000 | |
Logging Function | Temperatur | |
Interfaces | USB | |
Recording interval | 10s bis 24h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |