5005-4002 | Dostmann electronic
Temperature monitor, -29 to 59 °C, white, 5005-4002
Temperature monitors for smartphones, type Dostmann WEATHERHUB.
For monitoring the room climate by means of smartphone, for operation on cable-bound networks (LAN) with Internet connection, setup of alarm limits. Free-of-charge App available for download; Temperature measuring range: –29 to +59 °C. Transmission range: max. 100 m. Supplied with transmitter, power adapter and network cable (RJ45).
Type: Starter-Set 2, gateway and transmitter with cable probe
Version | Temperatur-Monitor | |
Colour | weiß | |
max. operating temperature | 59 °C | |
min. operating temperature | -29 °C |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |