5020-0340 | Dostmann electronic
Material moisture meter, 5020-0340
Order No.: 22K1399
EAN: 4099891467210
MPN:
5020-0340
Unit Price (€ / pc.)
54.74 € *
Available: 0 pcs.
Leadtime: On Request **
Resistive material moisture meters, type Dostmann HUMIDCheck.
Ideal for on-site preliminary checks of moisture in wood and building materials, measuring scales for wood and building material; Measuring range wood: 6.0 to 44 %. Tolerance wood: 1.0 %. Measuring range building material: 0.2 to 2,0 %. Tolerance building material: 0.05 %. Dimensions: 130 x 40 x 21 mm. Weight: 100 g. Supplied with batteries.
Type: 5020-0340, material moisture meter
Technical specifications
Accuracy | ±1 %, ±0,05 % | |
measurement range | 6 bis 44 %, 0,2 bis 2 % | |
Product type | Materialfeuchtemessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |