5020-0413 | Dostmann electronic

Dostmann electronic infrared thermometer, 5020-0413

Order No.: 21K8578
EAN: 4099891461898
MPN:
5020-0413
5020-0413 Dostmann electronic Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
105.91 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €

IR thermometers with folding penetration probe, type Dostmann Dualtemp Pro.

Water-proof, for non-contact measurements and core temperature measurements, with dual display (for both measured values), Max-Min-Hold functions, HACCP limit indication with-LED, variable degree of emission (0.1 to 1.0); Measuring spot/size ratio: 2.5 to 1. Measuring range: –55 to 250 °C. Resolution: 0.2 °C. Tolerance: –33 to +65 °C ±1,0 °C, +65 to +200 °C ±1.5 % (infrared), less than –5.0 °C ±1.0 °C, –5 to +65 °C ±0.5 °C, 65 to +250 °C ±1.0 % (penetration probe). Supplied with belt clip, bag, 2-point certificate and batteries.

Type: 5020-0413, IR thermometer

Technical specifications
Resolution 0,2 °C
Distance/measuring point ratio 2,5:1
Accuracy ±1 %
max. operating temperature 220 °C
min. operating temperature -55 °C
Product type Infrarottemperaturmessgerät
Response Time 15 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes