5020-0377 | Dostmann electronic
Countdown timer, 5020-0377
Order No.: 06N8905
EAN: 4099891432713
MPN:
5020-0377
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Countdown timers with stopwatch, type Dostmann 5020-0377.
Simultaneous display of 3 times, integrated quartz clock and magnetic holder; Measuring range: up to 20 h. Operating temperatures: 0 to +50 °C. Dimensions: 88 x 71 x 24 mm. Battery: 1.5 V AAA. Supplied with magnet and fastening clips.
Type: 5020-0377, countdown timer
Technical specifications
Version | Kurzzeituhr | |
Display | Digital | |
Radio Signal | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 91069000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |