5020-3824 | Dostmann electronic
Countdown timer, 5020-3824
Order No.: 06N8903
EAN: 4099891432706
MPN:
5020-3824
Unit Price (€ / pc.)
20.1110 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
5 pcs.
18.8972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countdown timers with stopwatch, type Dostmann 5020-3824.
Large display, memory function, LED warning signal, 3 volume stages and magnetic holder; Measuring range: to 99 min and 59 s. Operating temperatures: 0 to +50 °C. Dimensions: 91 x 21 x 60 mm. Weight: 130 g. Battery: 2 x 1.5 V AAA. Supplied with magnet, pod and suspension eyelet.
Type: 5020-3824, countdown timer
Technical specifications
Version | Kurzzeituhr | |
Display | Digital | |
Radio Signal | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 91069000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |