DX PASTE 50 GR | DOW CORNING

DOW CORNING grease paste, tube, 50 g, DX PASTE 50 GR

Order No.: 12L537
EAN: 4099891433673
MPN:
DX PASTE 50 GR
DX PASTE 50 GR DOW CORNING Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
17.5763 € *
Available: 98 pcs.
Leadtime: 4 Weeks **
Total Price:
17.58 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5763 €
10 pcs.
15.4700 €
50 pcs.
14.4109 €
150 pcs.
13.7683 €
500 pcs.
13.0781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grease compounds, white, type DOW CORNING Molykote DX.

Solid lubricating compound for installation and permanent lubrication of metal components, sliding surfaces and frictional contacts that are exposed to high loads and also require "non-smudging" lubrication particularly in the low and medium speed range; Fields of application: electrical devices and household appliances, packaging and office machinery, precision instruments, food and beverages industry, fabric and plastic processing machines. Features: very high pressure capacity, good resistance to water and to washout, prevents sliding jerks and seizure, good corrosion protection, excellent protection against wear. Application temperature range: –25 to +125 °C.

Type: Molykote DX, grease compound, tube with 50 g

Technical specifications
Usage Korrosionsschutz
Container Tube
Operational temperature -25 °C bis 125 °C
Contents 50 g
Product type Fettpaste
Viscosity pastös
Logistics
Country of origin DE
Customs tariff number 34031980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS09
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H410 Sehr giftig für Wasserorganismen mit langfristiger Wirkung.

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.
  • P370 Bei Brand:
  • P261 Einatmen von Staub/Rauch/Gas/Nebel/Dampf/Aerosol vermeiden.
  • P391 Verschüttete Mengen aufnehmen.
  • P501 Inhalt/Behälter ... zuführen.