G-RAPID PLUS 50 GR | DOW CORNING
DOW CORNING lubricant, tube, 50 g, G-RAPID PLUS 50 GR
Order No.: 12L531
EAN: 4099891433659
MPN:
G-RAPID PLUS 50 GR
Unit Price (€ / pc.)
25.6445 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
25.64 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6445 €
5 pcs.
24.1094 €
15 pcs.
23.1812 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lubricating compounds, black, type DOW CORNING Molykote G-Rapid Plus.
Particularly low friction coefficient, for installation and running in of metal machine parts; Applications: lubrication of threaded and groove shafts, toothed and worm gears, moving screws, pumps, anti-frictional bearings, rollers etc. Features: high pressure absorption. Prevents seizure, scoring and sliding jerks. Reduces the formation of rust on fits. Facilitates dismantling and provides emergency operation properties. Application temperature range: –35 to +450 °C.
Type: Molykote G–Rapid Plus, tube with 50 g
Technical specifications
Container | Tube | |
Operational temperature | -35 °C bis 450 °C | |
Contents | 50 g | |
Product type | Schmiermittel | |
Viscosity | pastös |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|